1288590000 | Weidmüller
Feed through terminal, push-in connection, 0.5-4.0 mm², 1 pole, 32 A, 6 kV, black, 1288590000
Unit Price (€ / pc.)
3.8437 € *
Available: 100 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
2 pcs.
3.8437 €
10 pcs.
3.3915 €
100 pcs.
2.9631 €
250 pcs.
2.8441 €
1000 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
PUSH IN connectivity inside and outside, stackable.
Rated cross-section: 4.0 mm²
Rated voltage: 500 V
Rated current: 32 A
Rated surge voltage: 6.0 kV
Degree of soiling: 3
Material: Wemid
Color: black
Inflammability class: UL94 V-0.
Certifications: CSA, cULus, CPT.
Type: PGK 4 BT BK, middle terminal
Technical specifications
Connection | Push-in-Anschluss | |
Number of terminals | 2 | |
Version | Durchführungsklemme | |
AWG cross-section | AWG 24 bis 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Colour | schwarz | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 32 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |