1298070000 | Weidmüller
Through terminal block, screw connection, 2 pole, 150 A, 8 kV, black, 1298070000
Unit Price (€ / pc.)
18.2427 € *
Available: 6 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
10 pcs.
16.7790 €
50 pcs.
15.2677 €
100 pcs.
13.7445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1298070000, Weidmüller
Feed-through modular terminal block, screw connection, 50 mm², 1000 V, 150 A, number of connections: 2, TS 35, black
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Durchgangsklemme | |
AWG cross-section | AWG 8 bis 0 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 18.5 mm | |
Colour | schwarz | |
Height | 70 mm | |
Length | 69.5 mm | |
Rated current | 150 A | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |