1308260000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 10 A, beige/yellow, 1308260000
Unit Price (€ / pc.)
13.1257 € *
Available: 0 pcs.
Leadtime: On Request **
Test-disconnect terminal, 1308260000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 10 A, swiveling, cross disconnection: none, TS 35, beige/yellow.
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | disconnect/test-disconnect terminal block | |
Rated Voltage | 400 V | |
Width | 6 mm | |
Colour | beige/yellow | |
Height | 65 mm | |
Length | 56.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 10 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |