1312830000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, blue, 1312830000

Order No.: 51P1081
EAN: 4050118118322
MPN:
1312830000
ZT 4/2AN/1 BL
Series: Z-Reihe
Weidmüller
1312830000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3320 €
50 pcs.
3.0345 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1312830000, Weidmüller

Feed-through terminal block, spring-cage connection, 4 mm², 800 V, 32 A, number of connections: 1, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 1
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 6.5 mm
Farbe blau
Höhe 58 mm
Länge 43 mm
Leiterquerschnitt 0,5-6,0 mm²
Nennstrom 32 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes