1316890000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 6 kV, orange, 1316890000

Order No.: 51P1173
EAN: 4050118120967
MPN:
1316890000
ZDU 2.5N/4AN OR
Series: Z-Reihe
Weidmüller
1316890000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4994 €
50 pcs.
1.3685 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1316890000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 4, TS 35, orange

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 4
Version through terminal block
AWG cross-section AWG 24 to 12
Rated Voltage 800 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour orange
Height 60 mm
Length 38.5 mm
Cable cross-section 0.5-2.5 mm²
Rated current 24 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes