1319080000 | Weidmüller

Bolt terminal, bolt connection, 120 mm², 1 pole, 269 A, 8 kV, dark beige, 1319080000

Order No.: 51P1242
EAN: 4050118317220
MPN:
1319080000
WF 12/32
Weidmüller
1319080000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9230 €

Bolt clamp, 1319080000, Weidmüller

Bolt clamp, bolt connection, 120 mm², 1000 V, 269 A, number of connections: 1, M 12, TS 32, dark beige

Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.

Technical specifications
Connection bolt connection
Number of terminals 1
Version Bolt terminal
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 32 mm
Colour dark beige
Height 67 mm
Length 77 mm
Cable cross-section 120 mm²
Rated current 269 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes