1323660000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, orange, 1323660000

Order No.: 51P1273
EAN: 4008190129293
MPN:
1323660000
SAK 4/35 OR
Series: SAK-Reihe
1323660000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.069 €

Feed-through terminal, 1323660000, Weidmüller

Feed-through terminal block, screw connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, orange

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 6.5 mm
Farbe orange
Höhe 45 mm
Länge 44 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 32 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes