1338260000 | Weidmüller

Multi level terminal, Screw connection, 0.5-4.0 mm², beige/yellow

Order No.: 51P1683
EAN: 4008190109561
MPN:
1338260000
DK 4Q/TC TYP K
Series: SAK-Reihe
1338260000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
10 pcs.
18.2784 €
50 pcs.
16.6362 €
100 pcs.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1338260000, Weidmüller

Double-tier terminal block, screw connection, 4 mm², 500 V, number of levels: 2, beige/yellow.

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Schraubanschluss
Number of terminals 4
Version Mehrstock-Reihenklemme
Rated Voltage 500 V
Width 6 mm
Colour beige/gelb
Height 54 mm
Length 59.5 mm
Cable cross-section 0,5-4,0 mm²
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes