1361910000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 27 A, 6 kV, green, 1361910000
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Test-disconnect terminal, 1361910000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 4 mm², 500 V, 27 A, swiveling, transverse isolation: none, integrated test socket: no, TS 35, green
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 4 | |
Version | Trenn-/Messtrenn Reihenklemme | |
AWG cross-section | AWG 26 bis 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 6.1 mm | |
Colour | grün | |
Height | 70 mm | |
Length | 53 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 27 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |