1362940000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 3 pole, 20 A, 8 kV, black, 1362940000
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Test-disconnect terminal, 1362940000, Weidmüller
Disconnect and measuring isolate terminal block, screw connection, 2.5 mm², 250 V, 20 A, swiveling, cross disconnect: without, TS 35, black
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Version | Trenn-/Messtrenn Reihenklemme | |
Number of terminals | 3 | |
Pin number | 3-polig | |
Cable cross-section | 0,5-4,0 mm² | |
AWG cross-section | AWG 26 bis 10 | |
Rated surge voltage | 8 kV | |
Rated current | 20 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 44.5 mm | |
Width | 5.08 mm | |
Height | 90 mm | |
Connection | Schraubanschluss | |
Colour | schwarz |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |