1393400000 | Weidmüller

Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, dark beige, 1393400000

Order No.: 51P2840
EAN: 4050118299373
MPN:
1393400000
WDU 35 IR
Series: W-Reihe
Weidmüller
1393400000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1527 €

Feed-through terminal, 1393400000, Weidmüller

Feed-through modular terminal block, screw connection, 35 mm², 1000 V, 125 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 12 to 2
Rated Voltage 1000 V
Rated surge voltage 8 kV
Width 16 mm
Colour dark beige
Height 60 mm
Length 62.5 mm
Cable cross-section 2.5-35 mm²
Rated current 125 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes