1393420000 | Weidmüller
Through terminal block, screw connection, 16-70 mm², 2 pole, 192 A, 8 kV, dark beige, 1393420000
Unit Price (€ / pc.)
19.4208 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Feed-through terminal, 1393420000, Weidmüller
Feed-through modular terminal block, screw connection, 70 mm², 1000 V, 192 A, number of connections: 2, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 16-70 mm² | |
AWG cross-section | AWG 6 bis 0 | |
Rated surge voltage | 8 kV | |
Rated current | 192 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 85 mm | |
Width | 20.5 mm | |
Height | 75 mm | |
Connection | Schraubanschluss | |
Colour | dunkelbeige |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |