1411310000 | Weidmüller

Installation terminal block, push-in connection, 1.5-6.0 mm², 4 pole, 41 A, 6 kV, dark beige, 1411310000

Order No.: 51P2939
EAN: 4050118212242
MPN:
1411310000
PDL 6 S/L/L
Series: P-Reihe
Weidmüller
1411310000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.9389 €
50 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation multi-tier terminal, 1411310000, Weidmüller

Installation multi-tier terminal, PUSH IN, 6 mm², 400 V, 41 A, number of connections: 4, number of floors: 2, number of clamping points per floor: 2.

Terminal for power distribution in the building installation.

Technical specifications
Connection push-in connection
Number of terminals 2
Version installation terminal block
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 8.1 mm
Colour dark beige
Height 118.5 mm
Length 52.5 mm
Cable cross-section 1.5-6.0 mm²
Rated current 41 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes