1411330000 | Weidmüller
Installation terminal block, push-in connection, 1.5-6.0 mm², 5 pole, 41 A, 6 kV, dark beige, 1411330000
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.5335 €
50 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation multi-tier terminal, 1411330000, Weidmüller
Installation multi-tier terminal, PUSH IN, 6 mm², 400 V, 41 A, number of connections: 5, number of floors: 3, number of clamping points per floor: 2.
Terminal for power distribution in the building installation.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | installation terminal block | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 8.1 mm | |
Colour | dark beige | |
Height | 118.5 mm | |
Length | 52.5 mm | |
Cable cross-section | 1.5-6.0 mm² | |
Rated current | 41 A | |
Pin number | 5 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |