1415470000 | Weidmüller
Protective conductor terminal, screw connection, 1.5-16 mm², 4 pole, 57 A, 8 kV, yellow/green, 1415470000
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Protective conductor terminal block, 1415470000, Weidmüller
Protective conductor terminal block, screw connection, 10 mm², 800 V, 57 A, number of connections: 4, number of levels: 2, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Version | protective conductor terminal | |
AWG cross-section | AWG 16 to 6 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 9.9 mm | |
Colour | yellow/green | |
Height | 69 mm | |
Length | 85 mm | |
Cable cross-section | 1.5-16 mm² | |
Rated current | 57 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |