1415510000 | Weidmüller

Multi level terminal block, screw connection, 1.5-16 mm², 57 A, 8 kV, dark beige, 1415510000

Order No.: 51P2977
EAN: 4050118216509
MPN:
1415510000
WDK 10 L
Series: W-Reihe
Weidmüller
1415510000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.1301 €
50 pcs.
1.9397 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1415510000, Weidmüller

Double-tier terminal block, screw connection, 10 mm², 800 V, 57 A, number of levels: 1, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version multi level terminal block
AWG cross-section AWG 18 to 6
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 9.9 mm
Colour dark beige
Height 85 mm
Length 69 mm
Cable cross-section 1.5-16 mm²
Rated current 57 A
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes