1417670000 | Weidmüller

Multi level terminal block, push-in connection, 0.5-4.0 mm², 32 A, 8 kV, orange, 1417670000

Order No.: 51P3010
EAN: 4050118221084
MPN:
1417670000
PDK 2.5/4 OR
Series: P-Reihe
Weidmüller
1417670000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.5938 €
50 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1417670000, Weidmüller

Double-tier terminal block, PUSH IN, 4 mm², 800 V, 32 A, number of levels: 2, orange

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 4
Version multi level terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour orange
Height 82.5 mm
Length 58 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes