1474620000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, gray, 1474620000
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.4149 €
50 pcs.
4.0222 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test-disconnect terminal, 1474620000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 32 A, swiveling, cross-disconnect: without, integrated test socket: No, TS 35, gray
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Trenn-/Messtrenn Reihenklemme | |
AWG cross-section | AWG 22 bis 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 6.1 mm | |
Colour | grau | |
Height | 60 mm | |
Length | 48 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 32 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |