1483920000 | Weidmüller
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 41 A, 6 kV, black, 1483920000
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: On Request **
Feed-through terminal, 1483920000, Weidmüller
Feed-through modular terminal block, screw connection, 6 mm², 630 V, 41 A, number of connections: 2, TS 32, TS 35, red
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
Rated Voltage | 630 V | |
Rated surge voltage | 6 kV | |
Width | 7.9 mm | |
Colour | black | |
Height | 60 mm | |
Length | 51.1 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 41 A | |
Pin number | 2 pole | |
Degree of soiling | 2 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |