1513870000 | Weidmüller

Protective conductor terminal, push-in connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, yellow/green, 1513870000

Order No.: 51P5768
EAN: 4050118321395
MPN:
1513870000
APGTB 2.5 PE 2C/1
Series: A-Reihe
Weidmüller
1513870000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 2 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4867 €
50 pcs.
3.1654 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective conductor terminal block, 1513870000, Weidmüller

Protective conductor terminal block, PUSH IN, 2.5 mm², number of connections: 2, number of levels: 1, green / yellow, orange

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Push-in-Anschluss
Ausführung Schutzleiter-Reihenklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe gelb/grün
Höhe 36.5 mm
Länge 54 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes