1513890000 | Weidmüller
Protective conductor terminal, push-in connection, 0.5-2.5 mm², 3 pole, 24 A, 8 kV, yellow/green, 1513890000
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3316 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 1513890000, Weidmüller
Protective conductor terminal block, PUSH IN, 2.5 mm², number of connections: 3, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Push-in-Anschluss | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.1 mm | |
Colour | gelb/grün | |
Height | 36.5 mm | |
Length | 66.5 mm | |
Cable cross-section | 0,5-2,5 mm² | |
Rated current | 24 A | |
Pin number | 3-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |