1521890000 | Weidmüller
Through terminal block, push-in connection, 0.5-2.5 mm², 3 pole, 24 A, 8 kV, white, 1521890000
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3209 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1521890000, Weidmüller
Feed-through modular terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of connections: 3, TS 35, white
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 3 | |
Pin number | 3-polig | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 8 kV | |
Rated current | 24 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 36.5 mm | |
Width | 5.1 mm | |
Height | 66.5 mm | |
Connection | Push-in-Anschluss | |
Colour | weiß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |