1521900000 | Weidmüller

Through terminal block, push-in connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, red, 1521900000

Order No.: 51P5889
EAN: 4050118328332
MPN:
1521900000
A2C 2.5 RD
Series: A-Reihe
1521900000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 6 Days: 50,000 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
0.9996 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1521900000, Weidmüller

Feed-through terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, red

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe rot
Höhe 55 mm
Länge 36.5 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes