1521970000 | Weidmüller

Through terminal block, push-in connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, white, 1521970000

Order No.: 51P5894
EAN: 4050118328318
MPN:
1521970000
A2C 2.5 WT
Series: A-Reihe
1521970000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1521970000, Weidmüller

Feed-through modular terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, white

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 36.5 mm
Width 5.1 mm
Height 55 mm
Connection Push-in-Anschluss
Colour weiß
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes