1529600000 | Weidmüller

Disconnect/test-disconnect terminal block, push-in connection, 0.5-4.0 mm², 24 A, 6 kV, black, 1529600000

Order No.: 51P6064
EAN: 4050118355741
MPN:
1529600000
PTR 2.5/4/3AN SW
Series: P-Reihe
Weidmüller
1529600000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5700 €

Test-disconnect terminal, 1529600000, Weidmüller

Disconnect and test-disconnect terminal block, PUSH IN, 4 mm², 500 V, 24 A, swiveling, cross-disconnect: none, TS 35, black

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection push-in connection
Number of terminals 3
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour black
Height 85 mm
Length 39 mm
Cable cross-section 0.5-4.0 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes