1529900000 | Weidmüller

Through terminal block, push-in connection, 0.5-4.0 mm², 4 pole, 32 A, 8 kV, yellow, 1529900000

Order No.: 51P6068
EAN: 4050118334753
MPN:
1529900000
PDU 2.5/4/4AN GE
Series: P-Reihe
Weidmüller
1529900000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9397 €

Feed-through terminal, 1529900000, Weidmüller

Feed-through modular terminal block, PUSH IN, 4 mm², 800 V, 32 A, number of connections: 4, TS 35, yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 4
Version through terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour yellow
Height 78.5 mm
Length 38 mm
Cable cross-section 0.5-4.0 mm²
Rated current 32 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes