1530040000 | Weidmüller

Supply terminal, spring balancer connection, 0.5-10 mm², 41 A, 8 kV, blue, 1530040000

Order No.: 51P6069
EAN: 4050118334982
MPN:
1530040000
ZEI 6 BL
Series: Z-Reihe
1530040000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.9036 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-in terminal, 1530040000, Weidmüller

Feed-in terminal, tension clamp connection, 6 mm², 500 V, 41 A, TS 35, blue

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Filter Property Value
Version supply terminal
Number of terminals 2
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 500 V
Degree of soiling 3
Length 45 mm
Width 10 mm
Height 65 mm
Connection spring balancer connection
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes