1537880000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 20 A, 8 kV, blue, 1537880000

Order No.: 51P6200
EAN: 4050118353037
MPN:
1537880000
WMF 2.5 DI BLZ BL
Series: W-Reihe
Weidmüller
1537880000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4268 €

Test-disconnect terminal, 1537880000, Weidmüller

Disconnect and Test Disconnect Terminal Block, screw type, 2.5 mm², 250 V, 20 A, rotatable, cross disconnect: none, TS 35, blue

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Number of terminals 3
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 250 V
Rated surge voltage 8 kV
Width 5 mm
Colour blue
Height 90 mm
Length 44 mm
Cable cross-section 0.5-4.0 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes