1537890000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 20 A, 8 kV, blue, 1537890000
As a private customer, you can buy this item as soon as we have it back in stock.
Test-disconnect terminal, 1537890000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 250 V, 20 A, swivel type, cross disconnection: none, TS 35, blue
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | screw connection | |
Number of terminals | 4 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 8 kV | |
Width | 5.08 mm | |
Colour | blue | |
Height | 90 mm | |
Length | 44.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |