1544810000 | Weidmüller
Through terminal block, screw connection, 0.5-4.0 mm², 3 pole, 24 A, 8 kV, blue, 1544810000
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4990 €
50 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1544810000, Weidmüller
Feed-through modular terminal block, screw connection, 2.5 mm², 250 V, 24 A, number of connections: 3, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 3 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 8 kV | |
Width | 5.08 mm | |
Colour | blue | |
Height | 90 mm | |
Length | 44.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 24 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |