1547490000 | Weidmüller

Potential distribution terminal, Screw connection, 10-50 mm², yellow

Order No.: 51P6336
EAN: 4050118387438
MPN:
1547490000
EBB 25-50/16
Series: WPAK
Weidmüller
1547490000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
17.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0646 €

Potential distributor terminal, 1547490000, Weidmüller

Potential distribution terminal, screw connection, number of connections: 3

Terminal for potential distribution with a high contact density.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 3
Ausführung Potentialverteilerklemme
Breite 20 mm
Farbe gelb
Höhe 45.5 mm
Länge 24 mm
Leiterquerschnitt 10-50 mm²
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei