1547610000 | Weidmüller

Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 1547610000

Order No.: 51P6347
EAN: 4050118462838
MPN:
1547610000
A2T 2.5
Series: A-Reihe
1547610000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5347 €
50 pcs.
2.3086 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1547610000, Weidmüller

Double-tier terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of levels: 2, dark beige, orange

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Push-in-Anschluss
Anzahl der Klemmstellen 4
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe orange
Höhe 90 mm
Länge 50.5 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes