1547630000 | Weidmüller

Multi level terminal block, push-in connection, 0.5-2.5 mm², 24 A, 8 kV, orange, 1547630000

Order No.: 51P6349
EAN: 4050118462852
MPN:
1547630000
A2T 2.5 OR
Series: A-Reihe
1547630000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6061 €
50 pcs.
2.3800 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1547630000, Weidmüller

Double-tier terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of levels: 2, orange, orange

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 4
Version Mehrstock-Reihenklemme
AWG cross-section AWG 28 bis 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour orange
Height 90 mm
Length 50.5 mm
Cable cross-section 0,5-2,5 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes