1548060000 | Weidmüller

Through terminal block, push-in connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, dark beige, 1548060000

Order No.: 51P6357
EAN: 4050118353808
MPN:
1548060000
APGTB 2.5 2T 4C/2
Series: A-Reihe
1548060000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6656 €
50 pcs.
2.4276 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1548060000, Weidmüller

Feed-through modular terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of connections: 4, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 50.5 mm
Width 5.1 mm
Height 91 mm
Connection Push-in-Anschluss
Colour dunkelbeige
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes