1552660000 | Weidmüller

Protective conductor terminal, push-in connection, 0.5-1.5 mm², 4 pole, 6 kV, yellow/green, 1552660000

Order No.: 51P6422
EAN: 4050118359718
MPN:
1552660000
A4C 1.5 PE
Series: A-Reihe
1552660000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.4030 €
50 pcs.
4.0103 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective conductor terminal block, 1552660000, Weidmüller

Protective conductor terminal block, PUSH IN, 1.5 mm², 500 V, number of connections: 4, number of levels: 1, green / yellow, orange

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Push-in-Anschluss
Number of terminals 4
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 26 bis 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 3.5 mm
Colour gelb/grün
Height 33.5 mm
Length 67.5 mm
Cable cross-section 0,5-1,5 mm²
Pin number 4-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes