1552720000 | Weidmüller

Through terminal block, push-in connection, 0.5-1.5 mm², 4 pole, 17.5 A, 6 kV, orange, 1552720000

Order No.: 51P6427
EAN: 4050118359855
MPN:
1552720000
A4C 1.5 OR
Series: A-Reihe
Weidmüller
1552720000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1552720000, Weidmüller

Feed-through modular terminal block, PUSH IN, 1.5 mm², 500 V, 17.5 A, number of connections: 4, TS 35, orange

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection push-in connection
Number of terminals 4
Version through terminal block
AWG cross-section AWG 26 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 3.5 mm
Colour orange
Height 67.5 mm
Length 33.5 mm
Cable cross-section 0.5-1.5 mm²
Rated current 17.5 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes