1561100000 | Weidmüller
Potential distribution terminal, screw connection, 1.5-16 mm², 1 pole, 152 A, black, 1561100000
Unit Price (€ / pc.)
6.2475 € *
Available: 4 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7477 €
50 pcs.
5.2360 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 1561100000, Weidmüller
Potential distribution terminal, screw connection, 1000 V, 152 A, no. of poles: 1, TS 35, black
Terminal for potential distribution with a high contact density.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Potentialverteilerklemme | |
Rated Voltage | 1000 V | |
Width | 17.8 mm | |
Colour | schwarz | |
Height | 55.7 mm | |
Length | 49.3 mm | |
Cable cross-section | 1,5-16 mm² | |
Rated current | 152 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |