1561120000 | Weidmüller

Potential distribution terminal, screw connection, 1.5-16 mm², 1 pole, 152 A, brown, 1561120000

Order No.: 51P6473
EAN: 4050118384864
MPN:
1561120000
WPD 101 2X25/2X16 BN
Series: W-Reihe
1561120000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 4 pcs.
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7477 €
50 pcs.
5.2360 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale

Potential distributor terminal, 1561120000, Weidmüller

Potential distribution terminal, screw connection, 1000 V, 152 A, number of poles: 1, TS 35, brown

Terminal for potential distribution with a high contact density.

Technical specifications
Filter Property Value
Version potential distribution terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 1.5-16 mm²
Rated current 152 A
Rated Voltage 1000 V
Length 49.3 mm
Width 17.8 mm
Height 55.7 mm
Connection screw connection
Colour brown
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No