1561130000 | Weidmüller

Potential distribution terminal, screw connection, 3 pole, 152 A, light gray, 1561130000

Order No.: 51P6474
EAN: 4050118384871
MPN:
1561130000
WPD 301 2X25/2X16 3XGY
Series: W-Reihe
1561130000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Available in 6 Days: 10 pcs.
Leadtime: On Request **
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
10 pcs.
16.7790 €
50 pcs.
15.2677 €
100 pcs.
13.7445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1561130000, Weidmüller

Potential distribution terminal, screw connection, 1000 V, 152 A, no. of poles: 3, TS 35, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Connection Schraubanschluss
Number of terminals 6
Version Potentialverteilerklemme
Rated Voltage 1000 V
Width 53.4 mm
Colour lichtgrau
Height 55.7 mm
Length 49.3 mm
Rated current 152 A
Pin number 3-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei