1561640000 | Weidmüller

Potential distribution terminal, screw connection, 1 pole, 202 A, blue, 1561640000

Order No.: 51P6479
EAN: 4050118366570
MPN:
1561640000
WPD 102 2X35/2X25 BL
Series: W-Reihe
Weidmüller
1561640000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
13.3756 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.3046 €
50 pcs.
11.1979 €
100 pcs.
10.0793 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1561640000, Weidmüller

Potential distribution terminal, screw connection, 1000 V, 202 A, number of poles: 1, TS 35, blue

Terminal for potential distribution with a high contact density.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Potentialverteilerklemme
Bemessungsspannung 1000 V
Breite 22.2 mm
Farbe blau
Höhe 55.4 mm
Länge 49.3 mm
Nennstrom 202 A
Polzahl 1-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei