1561690000 | Weidmüller
Potential distribution terminal, screw connection, 2 pole, 202 A, black, 1561690000
Unit Price (€ / pc.)
21.3010 € *
Available: 0 pcs.
Available in 6 Days: 10 pcs.
Leadtime: On Request **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
10 pcs.
19.5993 €
50 pcs.
18.0285 €
100 pcs.
16.4101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 1561690000, Weidmüller
Potential distribution terminal, screw connection, 1000 V, 202 A, no. of poles: 2, TS 35, black
Terminal for potential distribution with a high contact density.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Potentialverteilerklemme | |
Bemessungsspannung | 1000 V | |
Breite | 44.4 mm | |
Farbe | schwarz | |
Höhe | 55.4 mm | |
Länge | 49.3 mm | |
Nennstrom | 202 A | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |