1561700000 | Weidmüller

Potential distribution terminal, screw connection, 2 pole, 202 A, blue, 1561700000

Order No.: 51P6484
EAN: 4050118366761
MPN:
1561700000
WPD 202 4x35/4x25 BL
Series: W-Reihe
Weidmüller
1561700000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
21.3010 € *
Available: 0 pcs.
Available in 6 Days: 10 pcs.
Leadtime: On Request **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
10 pcs.
19.5993 €
50 pcs.
18.0285 €
100 pcs.
16.4101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1561700000, Weidmüller

Potential distribution terminal, screw connection, 1000 V, 202 A, no. of poles: 2, TS 35, blue

Terminal for potential distribution with a high contact density.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Potentialverteilerklemme
Bemessungsspannung 1000 V
Breite 44.4 mm
Farbe blau
Höhe 55.4 mm
Länge 49.3 mm
Nennstrom 202 A
Polzahl 2-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei