1561740000 | Weidmüller
Potential distribution terminal, screw connection, 3 pole, 202 A, light gray, 1561740000
Unit Price (€ / pc.)
29.5001 € *
Available: 0 pcs.
Available in 6 Days: 10 pcs.
Leadtime: On Request **
Total Price:
29.50 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5001 €
10 pcs.
27.4414 €
25 pcs.
25.2518 €
50 pcs.
22.9670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 1561740000, Weidmüller
Potential distribution terminal, screw connection, 1000 V, 202 A, number of poles: 3, TS 35, light gray
Terminal for potential distribution with a high contact density.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 6 | |
Version | Potentialverteilerklemme | |
Rated Voltage | 1000 V | |
Width | 66.6 mm | |
Colour | lichtgrau | |
Height | 55.4 mm | |
Length | 49.3 mm | |
Rated current | 202 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |