1561750000 | Weidmüller

Potential distribution terminal, screw connection, 5 pole, 152 A, light gray, 1561750000

Order No.: 51P6488
EAN: 4050118366556
MPN:
1561750000
WPD 501 2X25/2X16 5XGY
Series: W-Reihe
Weidmüller
1561750000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
26.4656 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
26.47 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4656 €
10 pcs.
24.6092 €
25 pcs.
22.6457 €
50 pcs.
20.6108 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1561750000, Weidmüller

Potential distribution terminal, screw connection, 1000 V, 152 A, number of poles: 5, TS 35, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 10
Ausführung Potentialverteilerklemme
Bemessungsspannung 1000 V
Breite 88.8 mm
Farbe lichtgrau
Höhe 55.7 mm
Länge 49.3 mm
Nennstrom 152 A
Polzahl 5-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei