1561770000 | Weidmüller
Potential distribution terminal, screw connection, 10-25 mm², 1 pole, 300 A, light gray, 1561770000
Unit Price (€ / pc.)
23.8000 € *
Available: 0 pcs.
Available in 6 Days: 15 pcs.
Leadtime: On Request **
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
10 pcs.
22.1221 €
50 pcs.
20.3490 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 1561770000, Weidmüller
Potential distribution terminal, screw connection, 1000 V, 300 A, number of poles: 1, TS 35, light gray
Terminal for potential distribution with a high contact density.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Potentialverteilerklemme | |
Rated Voltage | 1000 V | |
Width | 32.9 mm | |
Colour | lichtgrau | |
Height | 63 mm | |
Length | 53.1 mm | |
Cable cross-section | 10-25 mm² | |
Rated current | 300 A | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |