1561800000 | Weidmüller

Potential distribution terminal, screw connection, 4 pole, 152 A, light gray, 1561800000

Order No.: 51P6492
EAN: 4050118366549
MPN:
1561800000
WPD 401 2X25/2X16 4XGY
Series: W-Reihe
Weidmüller
1561800000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
22.3839 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
10 pcs.
20.5870 €
50 pcs.
18.9448 €
100 pcs.
17.2431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1561800000, Weidmüller

Potential distribution terminal, screw connection, 1000 V, 152 A, no. of poles: 4, TS 35, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 8
Ausführung Potentialverteilerklemme
Bemessungsspannung 1000 V
Breite 81.5 mm
Farbe lichtgrau
Höhe 55.7 mm
Länge 49.3 mm
Nennstrom 152 A
Polzahl 4-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei