1561830000 | Weidmüller

Potential distribution terminal, screw connection, 10-25 mm², 1 pole, 300 A, black, 1561830000

Order No.: 51P6494
EAN: 4050118366853
MPN:
1561830000
WPD 103 2X70/2X50 BK
Series: W-Reihe
1561830000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
23.8000 € *
Available: 2 pcs.
Available in 6 Days: 15 pcs.
Leadtime: On Request **
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
10 pcs.
22.1221 €
50 pcs.
20.3490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1561830000, Weidmüller

Potential distribution terminal, screw connection, 1000 V, 300 A, number of poles: 1, TS 35, black

Terminal for potential distribution with a high contact density.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Potentialverteilerklemme
Rated Voltage 1000 V
Width 32.9 mm
Colour schwarz
Height 63 mm
Length 53.1 mm
Cable cross-section 10-25 mm²
Rated current 300 A
Pin number 1-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei