1562090000 | Weidmüller

Potential distribution terminal, screw connection, 185 mm², 1 pole, 490 A, light gray, 1562090000

Order No.: 51P6503
EAN: 4050118384895
MPN:
1562090000
WPD 109 1X185/2X35+3X25+4X16 GY
Series: W-Reihe
1562090000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
76.6598 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
76.66 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6598 €
5 pcs.
72.8280 €
10 pcs.
69.1866 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1562090000, Weidmüller

Potential distribution terminal, screw connection, 353 A, number of poles: 1, TS 35, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Potentialverteilerklemme
Rated Voltage 1000 V
Width 52.5 mm
Colour lichtgrau
Height 94 mm
Length 77 mm
Cable cross-section 185 mm²
Rated current 490 A
Pin number 1-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei