1562130000 | Weidmüller
Potential distribution terminal, screw connection, 4 pole, 152 A, light gray, 1562130000
Unit Price (€ / pc.)
22.3839 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
10 pcs.
20.5870 €
50 pcs.
18.9448 €
100 pcs.
17.2431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential distributor terminal, 1562130000, Weidmüller
Potential distribution terminal, screw connection, 1000 V, 152 A, number of poles: 4, TS 35, blue, light gray
Terminal for potential distribution with a high contact density.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 8 | |
Ausführung | Potentialverteilerklemme | |
Bemessungsspannung | 1000 V | |
Breite | 81.5 mm | |
Farbe | lichtgrau | |
Höhe | 55.7 mm | |
Länge | 49.3 mm | |
Nennstrom | 152 A | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |