1562140000 | Weidmüller

Potential distribution terminal, screw connection, 4 pole, 152 A, green, 1562140000

Order No.: 51P6506
EAN: 4050118385229
MPN:
1562140000
WPD 501 2X25/2X16 1XGN/3XGY/1XBL
Series: W-Reihe
Weidmüller
1562140000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
26.4656 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
26.47 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4656 €
10 pcs.
24.6092 €
25 pcs.
22.6457 €
50 pcs.
20.6108 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1562140000, Weidmüller

Potential distribution terminal, screw connection, 1000 V, 152 A, no. of poles: 5, TS 35, blue, green, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 8
Ausführung Potentialverteilerklemme
Bemessungsspannung 1000 V
Breite 88.8 mm
Farbe grün
Höhe 55.7 mm
Länge 49.3 mm
Nennstrom 152 A
Polzahl 4-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei